Arrow Electronic Components Online
AP836330RJ|OHMITE|simage
AP836330RJ|OHMITE|limage
Resistor Fixed Single-Through Hole

AP836 330R J

Res 330 Ohm 5% 2.5/35W ±100ppm/°C Molded TO-220 RDL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    330
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    2.5|35
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.33
  • Termination Forming
    Not Formed
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.41
  • Product Depth (mm)
    4.82
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.86
  • Lead Length (mm)
    10.7
  • Seated Plane Height (mm)
    19
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources