Linear Regulators
AP7583Q-FDZW-7
Wide Input Voltage Range, 300mA Linear Regulator With PG Automotive AEC-Q100
Diodes IncorporatedProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Accuracy (%)
±1.5
Maximum Output Current (A)
0.3
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
WDFN EP
Pin Count
6