Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Adjustable
Output Voltage (V)
0.6 to 5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
5.5
Line Regulation
0.04%/V(Typ)
Load Regulation
0.18%/A(Typ)
Junction to Ambient
85°C/W(Typ)
Junction to Case
17°C/W(Typ)
Special Features
Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.58
Package Width
3
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
8
Lead Shape
No Lead

