Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.2
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
6
Line Regulation
0.2%/V
Load Regulation
0.6%
Maximum Quiescent Current (mA)
0.075
Maximum Power Dissipation (mW)
540
Junction to Ambient
230°C/W(Typ)
Special Features
Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23R
Pin Count
3

