Arrow Electronic Components Online
AP63203WU7|DIODEZTX|simage
AP63203WU7|DIODEZTX|limage
DC to DC Converter and Switching Regulator Chip

AP63203WU-7

Conv DC-DC 3.8V to 32V Synchronous Step Down Single-Out 3.3V 2A 6-Pin TSOT-26 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    1100(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    32
  • Operating Supply Voltage Range (V)
    3.8 to 32
  • Typical Switch Current (A)
    3.2
  • Typical Quiescent Current (uA)
    22
  • Efficiency (%)
    88
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-26
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources