DC to DC Converter and Switching Regulator Chip
AP63201WU-7
Conv DC-DC 3.8V to 32V Synchronous Step Down Single-Out 0.8V to 32V 2A 6-Pin TSOT-26 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 32
Maximum Output Current (A)
2
Minimum Input Voltage (V)
3.8
Maximum Input Voltage (V)
32
Operating Supply Voltage Range (V)
3.8 to 32
Typical Switch Current (A)
3.2
Typical Quiescent Current (uA)
258
Efficiency (%)
88
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-26
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

