Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Logic Family
HC
Logic Function
Multi Function
Number of Elements per Chip
2
Number of Element Inputs
3-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
25@1.65V to 1.95V, 15@2.3V to 2.7V, 13@3V to 3.6V, 11@4.5V to 5.5V
Absolute Propagation Delay Time (ns)
35
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Typical Quiescent Current (uA)
125
Maximum Quiescent Current (uA)
205
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Family/Series
AP54RHC301
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

