Arrow Electronic Components Online
AP54RHC301ALTR|APOGEESE|simage
AP54RHC301ALTR|APOGEESE|limage
Logic Gates

AP54RHC301ALT-R

Multi Function Gate 2-Element 3-IN 14-Pin TSSOP

Apogee Semiconductor
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Logic Family
    HC
  • Logic Function
    Multi Function
  • Number of Elements per Chip
    2
  • Number of Element Inputs
    3-IN
  • Number of Output Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    25@1.65V to 1.95V, 15@2.3V to 2.7V, 13@3V to 3.6V, 11@4.5V to 5.5V
  • Absolute Propagation Delay Time (ns)
    35
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3, 5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    125
  • Maximum Quiescent Current (uA)
    205
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.94(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Family/Series
    AP54RHC301
Order Quantity

Documentation and Resources

Datasheets
Design resources