Arrow Electronic Components Online
AP43776QZDZW2013|DIODEZTX|simage
AP43776QZDZW2013|DIODEZTX|limage
USB Interface ICs

AP43776QZDZW20-13 | USB-C PD Protocol Decoder

AP43776Q is an Automotive-Compliant, USB Type-C PD 3.1, Standard Power Range, 3.3V~21V Decoder with Legacy Capability

Diodes Incorporated
Datasheets 

The AP43776Q is an automotive-compliant, USB Type-C® Power Delivery (PD) 3.1, Standard Power Range (SPR), 3.3V~21V decoder dedicated to power source applications with legacy capability.

It is compliant with USB Type-C Specification Rev 1.2 and USB power delivery specification Rev 3.0 Silicon Compliance Certification: TID – 6206). It also has passed QC4/4+/QC5 Compliance Certification by GRL (QC20211008263).

The device supports Programmable Power Supply (PPS) with 20mV/step resolution and 50mA/step current resolution for optimal battery thermal management.

I2C interface and GPIO pins are available to facilitate multi-port, independent output voltage applications with built-in smart power sharing firmware. Smart features such as low-battery and thermal power management, as well as charging status or fault indication, are supported via customizable built-in firmware.

This part supports DisplayPort™ Alternate Mode by decoding the CC pin handshaking and via I2C controlling the SS data switches.

The device is available in the Wettable Flank W-QFN4040-20 (SWP) (Type A1) package.



The DIODES Advantage

The automotive-compliant, dual-port, USB PD protocol decoder is for multi-port, fast-charging applications.

  • Supports Two Independent USB Type-C PD Ports with USB PD3.1 SPR (3.3V~21V) Voltages
    • Multiple USB Type-C ports with independent charging output voltages for optimized power usage
  • Enables USB Type-C PD with DisplayPort Alt Mode
    • Fully supports USB Type-C over Alternate Mode to allow upstream-facing port (UFP) video data (DisplayPort, USB 3.1) into infotainment systems
  • CC1/CC2 Short-Protection to VBUS
    • To avoid damages caused by unintended shorts between CC1/2 pins and VBUS pin
  • Supports E-Marker Cable Detection with Built-In VCONN Switch and Overcurrent Protection (OCP)
    • Aides USB Type-C cable authentication
  • I2C/UART Interface Enables Inter-Chip Communication
    • 1) Supports smart power sharing for up to four USB Type-C PD ports
    • 2) Saves the USB Type-C PD port VBUS output MOS switch by using the synchronous buck-boost controller/converter's MOS


Applications

  • In-vehicle USB PD3.1 SPR multi-port charging
  • Quad USB PD3.1 SPR ports supporting smart power sharing


Application Schematics




AP43776Q Dual-Port with DP-Alt Mode and BC 1.2 DCP Mode in Vehicles




Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    USB Type-C Protocol Decoder
  • USB Transceiver
    Yes
  • USB Speed Type
    High Speed
  • Maximum Operating Frequency (MHz)
    13.2
  • Protocols Supported
    USB-C
  • Interface Type
    USB
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Typical Supply Current (mA)
    3(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Supplier Package
    WQFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources