Arrow Electronic Components Online
AP431SRG7|DIODEZTX|simage
AP431SRG7|DIODEZTX|limage
Voltage References

AP431SRG-7

V-Ref Adjustable 2.495V to 36V 200mA 3-Pin SOT-23R T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    1%
  • Maximum Temperature Coefficient
    30ppm/°C
  • Output Voltage (V)
    2.495 to 36
  • Maximum Input Voltage (V)
    36
  • Maximum Output Current (mA)
    200
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23R
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources