Arrow Electronic Components Online
AP431SHBZTRG1|DIODEZTX|simage
AP431SHBZTRG1|DIODEZTX|limage
Voltage References

AP431SHBZTR-G1

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    1%
  • Output Voltage (V)
    2.495 to 36
  • Maximum Input Voltage (V)
    40
  • Maximum Output Current (mA)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Height
    4.7(Max)
  • Package Width
    3.7(Max)
  • Package Length
    4.7(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources