Arrow Electronic Components Online
AP3441SHE7B|DIODEZTX|simage
AP3441SHE7B|DIODEZTX|limage
DC to DC Converter and Switching Regulator Chip

AP3441SHE-7B

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 8-Pin WDFN EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Quiescent Current (uA)
    55
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.78
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources