Arrow Electronic Components Online
AP22653W67|DIODEZTX|limage
AP22653W67|DIODEZTX|originalImage
USB Power Switches

AP22653W6-7

USB Power Switch Single 5.5V 0.125A to 2.665A 6-Pin SOT-26 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.125 to 2.665
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    1
  • Minimum Output Current (A)
    0
  • Output Voltage Range (V)
    -0.3 to 6
  • Operating Supply Voltage Range (V)
    3 to 5.5
  • Maximum Power Dissipation (mW)
    830
  • Typical Switch On Resistance (mOhm)
    65
  • Typical Under Voltage Lock Out (UVLO) Threshold (V)
    2.65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Turn-On Delay Time (us)
    4000(Max)
  • Typical Turn-Off Delay Time (us)
    1000(Max)
  • Typical Rise Time (us)
    500
  • Typical Fall Time (us)
    500(Max)
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-26
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources