Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.2(Min)
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.04@10mA|0.3@100mA|0.4@150mA|0.5@200mA
Line Regulation
16mV
Load Regulation
40mV
Maximum Quiescent Current (mA)
0.05
Maximum Junction Ambient Thermal Resistance
250°C/W
Maximum Junction Case Thermal Resistance
74°C/W(Typ)
Special Features
Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.7(Max)
Package Length
3.1(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

