Arrow Electronic Components Online
AP13033RG7|DIODEZTX|simage
AP13033RG7|DIODEZTX|limage
Linear Regulators

AP130-33RG-7

LDO Regulator Pos 3.3V 0.3A 3-Pin SC-59R T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.5@300mA
  • Line Regulation
    0.3%/V
  • Load Regulation
    40mV
  • Maximum Quiescent Current (mA)
    0.1
  • Junction to Ambient
    250°C/W(Typ)
  • Junction to Case
    79°C/W(Typ)
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-59R
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources