Arrow Electronic Components Online
AP12165103|SENSATA|simage
AP12165103|SENSATA|limage
Circuit Breakers

AP12-1-65-103

Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Hydraulic Magnetic
  • Number of Poles
    2
  • Maximum Voltage Rating
    240VAC
  • Current Rating (A)
    10
  • Trip Time
    1.15s to 7s
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Terminal Design
    Hook
  • Mounting
    Panel Mount
  • Number of Terminals
    4

Documentation and Resources

Datasheets
Design resources