Resistor Fixed Single-Through Hole
AP101 68R J
Res Thick Film 68 Ohm 5% 3.5/100W ±100ppm/°C Molded TO-247 RDL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
68
Tolerance
5%
Maximum Voltage Rating (V)
700
Power Rating (W)
3.5|100
Technology
Thick Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
10.42
Termination Forming
Not Formed
Package Type
TO-247
Package Shape
Rectangular
Package/Case
TO-247
Product Length (mm)
16.01
Product Depth (mm)
5.21
Product Height (mm)
20.96
Lead Diameter (mm)
1.62
Lead Length (mm)
12.2
Seated Plane Height (mm)
24.51
Mounting
Through Hole

