Resistor Fixed Single-Through Hole
AP101 270R J
Res 270 Ohm 5% 3.5/100W ±100ppm/°C Molded TO-247 RDL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
270
Tolerance
5%
Maximum Voltage Rating (V)
700
Power Rating (W)
3.5|100
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
10.42
Termination Forming
Not Formed
Package Type
TO-247
Package Shape
Rectangular
Package/Case
TO-247
Product Length (mm)
16.01
Product Depth (mm)
5.21
Product Height (mm)
20.96
Lead Diameter (mm)
1.62
Lead Length (mm)
12.2
Seated Plane Height (mm)
24.51
Mounting
Through Hole
Order Quantity

