Arrow Electronic Components Online
AP1140251|SENSATA|simage
AP1140251|SENSATA|limage
Circuit Breakers

AP1-1-40-251

Circuit Breaker Magnetic 1Pole 0.25A

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Hydraulic Magnetic
  • Number of Poles
    1
  • Current Rating (A)
    0.25
  • Trip Time
    0.025s(Max)
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Terminal Design
    Hook
  • Mounting
    Panel Mount
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources