Arrow Electronic Components Online
AP0100AT2L00XUGA0DR|ONSEMI|simage
AP0100AT2L00XUGA0DR|ONSEMI|limage
Image Sensors

AP0100AT2L00XUGA0-DR

Image Signal Processor Automotive AEC-Q100

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Module/IC Classification
    IC
  • Color Sensing
    Color
  • Image Size Range (Pixels)
    >= 480,000
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    100
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources