Arrow Electronic Components Online
No Image Available
ESD Suppressors

AOZ8211DI-03

ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin DFN

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    9.5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.49
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources