Alpha and Omega SemiconductorAOZ1282CIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 36V Step Down Single-Out 0.8V to 36V 1.2A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Adjustable | |
| 540 | |
| Yes | |
| 1 | |
| 0.8 to 36 | |
| 1.2 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 1.9 | |
| 1500 | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AOZ1282CI DC to DC converter from Alpha & Omega Semiconductor. This converter's single output can produce a current up to 1.2 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 36 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 36 V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 540 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
