DC to DC Converter and Switching Regulator Chip
AOZ1212AI
Conv DC-DC 4.5V to 27V Step Down Single-Out 0.8V to 27V 3A 8-Pin SOIC
Alpha and Omega SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
425
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 27
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
27
Operating Supply Voltage Range (V)
4.5 to 27
Typical Quiescent Current (uA)
2000
Line Regulation
0.08%/V(Typ)
Load Regulation
0.5%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.5
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

