Arrow Electronic Components Online
AOU2N60|ALPHAO|simage
AOU2N60|ALPHAO|limage
MOSFETs

AOU2N60

Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-251

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Drain-Source Resistance (mOhm)
    4400@10V
  • Typical Gate Charge @ Vgs (nC)
    9.5@10V
  • Typical Gate Charge @ 10V (nC)
    9.5
  • Typical Input Capacitance @ Vds (pF)
    270@25V
  • Maximum Power Dissipation (mW)
    56800
  • Typical Fall Time (ns)
    17
  • Typical Rise Time (ns)
    14.3
  • Typical Turn-Off Delay Time (ns)
    27
  • Typical Turn-On Delay Time (ns)
    17.2
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    3600@10V
  • Mounting
    Through Hole
  • Package Height
    5.55
  • Package Width
    2.3
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-251
  • Pin Count
    3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources