Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Channel Type
N
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.4(Max) mm
Package Width
10.48(Max) mm
Package Length
9.9(Max) mm
PCB changed
9
Supplier Package
TOLLA
Pin Count
9

