Arrow Electronic Components Online
AOTF29S50L|ALPHAO|simage
AOTF29S50L|ALPHAO|limage
MOSFETs

AOTF29S50L

Trans MOSFET N-CH 500V 29A 3-Pin(3+Tab) TO-220F T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    3.9
  • Maximum Continuous Drain Current (A)
    29
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    150@10V
  • Typical Gate Charge @ Vgs (nC)
    26.6@10V
  • Typical Gate Charge @ 10V (nC)
    26.6
  • Typical Input Capacitance @ Vds (pF)
    1312@100V
  • Maximum Power Dissipation (mW)
    37900
  • Typical Fall Time (ns)
    40
  • Typical Rise Time (ns)
    39
  • Typical Turn-Off Delay Time (ns)
    103
  • Typical Turn-On Delay Time (ns)
    28
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    15.87
  • Package Width
    4.7
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220F
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources