Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
650
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
10
Maximum Drain-Source Resistance (mOhm)
1000@10V
Typical Gate Charge @ Vgs (nC)
27.7@10V
Typical Gate Charge @ 10V (nC)
27.7
Typical Input Capacitance @ Vds (pF)
1369@25V
Maximum Power Dissipation (mW)
50000
Typical Fall Time (ns)
53
Typical Rise Time (ns)
61
Typical Turn-Off Delay Time (ns)
74
Typical Turn-On Delay Time (ns)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Drain-Source Resistance @ 25°C (mOhm)
770@10V
Mounting
Through Hole
Package Height
15.87
Package Width
4.7
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220F
Pin Count
3
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

