Arrow Electronic Components Online
AOTF10N60|ALPHAO|simage
AOTF10N60|ALPHAO|limage
MOSFETs

AOTF10N60

Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220F

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Drain-Source Resistance (mOhm)
    750@10V
  • Typical Gate Charge @ Vgs (nC)
    31@10V
  • Typical Gate Charge @ 10V (nC)
    31
  • Typical Input Capacitance @ Vds (pF)
    1320@25V
  • Maximum Power Dissipation (mW)
    50000
  • Typical Fall Time (ns)
    64
  • Typical Rise Time (ns)
    66
  • Typical Turn-Off Delay Time (ns)
    76
  • Typical Turn-On Delay Time (ns)
    28
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    600@10V
  • Mounting
    Through Hole
  • Package Height
    15.87
  • Package Width
    4.7
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220F
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources