Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±25
Maximum Continuous Drain Current (A)
60
Maximum Drain-Source Resistance (mOhm)
15.8@10V
Typical Gate Charge @ Vgs (nC)
45@10V
Typical Gate Charge @ 10V (nC)
45
Typical Input Capacitance @ Vds (pF)
2680@50V
Maximum Power Dissipation (mW)
2600
Typical Fall Time (ns)
10
Typical Rise Time (ns)
16
Typical Turn-Off Delay Time (ns)
27
Typical Turn-On Delay Time (ns)
19
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Typical Drain-Source Resistance @ 25°C (mOhm)
12.9@10V|13.2@10V|15.2@7V|15.5@7V
Mounting
Through Hole
Package Height
9.14
Package Width
4.45
Package Length
10.03
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Order Quantity

