Arrow Electronic Components Online
AON7423|ALPHAO|simage
AON7423|ALPHAO|limage
MOSFETs

AON7423

Trans MOSFET P-CH 20V 50A 8-Pin DFN EP T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    50
  • Maximum Drain-Source Resistance (mOhm)
    5@4.5V
  • Typical Gate Charge @ Vgs (nC)
    70@4.5V
  • Typical Input Capacitance @ Vds (pF)
    5626@10V
  • Maximum Power Dissipation (mW)
    6200
  • Typical Fall Time (ns)
    123
  • Typical Rise Time (ns)
    52
  • Typical Turn-Off Delay Time (ns)
    285
  • Typical Turn-On Delay Time (ns)
    18
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    3.95@4.5V|4.9@2.5V|6.1@1.8V|7.7@1.5V
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources