Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3.4
Maximum Continuous Drain Current (A)
50
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
12.6@10V
Typical Gate Charge @ Vgs (nC)
26.5@10V|9@4.5V
Typical Gate Charge @ 10V (nC)
26.5
Typical Input Capacitance @ Vds (pF)
2075@50V
Maximum Power Dissipation (mW)
6250
Typical Fall Time (ns)
3
Typical Rise Time (ns)
3.5
Typical Turn-Off Delay Time (ns)
22.5
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Drain-Source Resistance @ 25°C (mOhm)
10.5@10V|13.5@6V
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.3
Package Length
3.3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

