Arrow Electronic Components Online
AON6850|ALPHAO|simage
AON6850|ALPHAO|limage
MOSFETs

AON6850

Trans MOSFET N-CH 100V 28A 8-Pin DFN EP

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Continuous Drain Current (A)
    28
  • Maximum Drain-Source Resistance (mOhm)
    35@10V
  • Typical Gate Charge @ Vgs (nC)
    24@10V
  • Typical Gate Charge @ 10V (nC)
    24
  • Typical Input Capacitance @ Vds (pF)
    1530@50V
  • Maximum Power Dissipation (mW)
    56000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    5.5
  • Typical Turn-Off Delay Time (ns)
    16
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    27@10V|32@7V
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.55
  • Package Length
    5.2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources