Arrow Electronic Components Online
AON6560|ALPHAO|simage
AON6560|ALPHAO|limage
MOSFETs

AON6560

Trans MOSFET N-CH 30V 200A 8-Pin DFN EP T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.2
  • Maximum Continuous Drain Current (A)
    200
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    0.68@10V
  • Typical Gate Charge @ Vgs (nC)
    130@4.5V|230@10V
  • Typical Gate Charge @ 10V (nC)
    230
  • Typical Input Capacitance @ Vds (pF)
    11500@15V
  • Maximum Power Dissipation (mW)
    7300
  • Typical Fall Time (ns)
    91.5
  • Typical Rise Time (ns)
    42
  • Typical Turn-Off Delay Time (ns)
    115.5
  • Typical Turn-On Delay Time (ns)
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    0.55@10V|0.85@4.5V
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.55
  • Package Length
    5.2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources