Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
22
Maximum Drain-Source Resistance (mOhm)
4.8@10V
Typical Gate Charge @ Vgs (nC)
12.8@4.5V|27.8@10V
Typical Gate Charge @ 10V (nC)
27.8
Typical Input Capacitance @ Vds (pF)
1830@20V
Maximum Power Dissipation (mW)
4200
Typical Fall Time (ns)
3.5
Typical Rise Time (ns)
3
Typical Turn-Off Delay Time (ns)
23
Typical Turn-On Delay Time (ns)
7.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Drain-Source Resistance @ 25°C (mOhm)
4@10V|5.5@4.5V
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.55
Package Length
5.2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

