Arrow Electronic Components Online
AON5820|ALPHAO|simage
AON5820|ALPHAO|limage
MOSFETs

AON5820

Trans MOSFET N-CH 20V 10A 6-Pin DFN EP T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Dual Common Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Drain-Source Resistance (mOhm)
    9.5@4.5V
  • Typical Gate Charge @ Vgs (nC)
    12.5@4.5V
  • Typical Input Capacitance @ Vds (pF)
    1255@10V
  • Maximum Power Dissipation (mW)
    1700
  • Typical Fall Time (ns)
    7400
  • Typical Rise Time (ns)
    2600
  • Typical Turn-Off Delay Time (ns)
    7000
  • Typical Turn-On Delay Time (ns)
    1100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    7.4@4.5V|7.6@4V|8@3.5V|8.3@3.1V|9.2@2.5V
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.5
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources