Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±12
Maximum Gate Threshold Voltage (V)
1.4
Maximum Continuous Drain Current (A)
2
Maximum Gate-Source Leakage Current (nA)
10000
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
44@10V
Typical Gate Charge @ Vgs (nC)
2.2@4.5V|4.5@10V
Typical Gate Charge @ 10V (nC)
4.5
Typical Input Capacitance @ Vds (pF)
235@15V
Maximum Power Dissipation (mW)
2500
Typical Fall Time (ns)
6
Typical Rise Time (ns)
3
Typical Turn-Off Delay Time (ns)
24
Typical Turn-On Delay Time (ns)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
36@10V|41@4.5V|56@2.5V
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN-A EP
Pin Count
6
Order Quantity