Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Sensitivity (dB)
-42±3
Minimum Signal to Noise Ratio (dB)
60
Maximum Impedance (Ohm)
2200
Maximum Current Consumption (mA)
0.5
Typical Operating Supply Voltage
1.5VDC
Maximum Operating Supply Voltage
10VDC
Directivity
Omni-Directional
Shape
Round
Termination Method
Pin
Product Diameter (mm)
9.7
Product Height (mm)
6.7
Order Quantity