Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
900
Maximum Gate-Source Voltage (V)
±30
Maximum Gate Threshold Voltage (V)
4.5
Maximum Continuous Drain Current (A)
9
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
1300@10V
Typical Gate Charge @ Vgs (nC)
46@10V
Typical Gate Charge @ 10V (nC)
46
Typical Input Capacitance @ Vds (pF)
2130@25V
Maximum Power Dissipation (mW)
368000
Typical Fall Time (ns)
60
Typical Rise Time (ns)
80
Typical Turn-Off Delay Time (ns)
116
Typical Turn-On Delay Time (ns)
45
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
1000@10V
Mounting
Through Hole
Package Height
21
Package Width
5
Package Length
15.8
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole

