Arrow Electronic Components Online
No Image Available
MOSFETs

AOH3106

Trans MOSFET N-CH 100V 2A 4-Pin(3+Tab) SOT-223

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    360@10V
  • Typical Gate Charge @ Vgs (nC)
    2.5@4.5V|4.8@10V
  • Typical Gate Charge @ 10V (nC)
    4.8
  • Typical Input Capacitance @ Vds (pF)
    185@50V
  • Maximum Power Dissipation (mW)
    3100
  • Typical Fall Time (ns)
    2.5
  • Typical Rise Time (ns)
    2.8
  • Typical Turn-Off Delay Time (ns)
    16
  • Typical Turn-On Delay Time (ns)
    3.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    295.5@10V|306.5@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.43
  • Package Length
    6.53
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources