Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±12
Maximum Continuous Drain Current (A)
45
Maximum Drain-Source Resistance (mOhm)
4.4@4.5V
Typical Gate Charge @ Vgs (nC)
36@4.5V
Typical Input Capacitance @ Vds (pF)
3860@10V
Maximum Power Dissipation (mW)
2500
Typical Fall Time (ns)
18
Typical Rise Time (ns)
8
Typical Turn-Off Delay Time (ns)
70
Typical Turn-On Delay Time (ns)
7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Typical Drain-Source Resistance @ 25°C (mOhm)
3.6@4.5V|4.5@2.5V
Mounting
Surface Mount
Package Height
2.29
Package Width
6.1
Package Length
6.6
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Order Quantity

