Arrow Electronic Components Online
AOD3N50|ALPHAO|simage
AOD3N50|ALPHAO|limage
MOSFETs

AOD3N50

Trans MOSFET N-CH 500V 2.8A 3-Pin(2+Tab) DPAK

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    2.8
  • Maximum Drain-Source Resistance (mOhm)
    3000@10V
  • Typical Gate Charge @ Vgs (nC)
    6.7@10V
  • Typical Gate Charge @ 10V (nC)
    6.7
  • Typical Input Capacitance @ Vds (pF)
    276@25V
  • Maximum Power Dissipation (mW)
    57000
  • Typical Fall Time (ns)
    15
  • Typical Rise Time (ns)
    19
  • Typical Turn-Off Delay Time (ns)
    20.5
  • Typical Turn-On Delay Time (ns)
    11
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2300@10V
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    6.1
  • Package Length
    6.6
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources