Arrow Electronic Components Online
AOD280A60|ALPHAO|simage
AOD280A60|ALPHAO|limage
MOSFETs

AOD280A60

Trans MOSFET N-CH 600V 14A 3-Pin(2+Tab) DPAK T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    14
  • Maximum Drain-Source Resistance (mOhm)
    280@10V
  • Typical Gate Charge @ Vgs (nC)
    23.5@10V
  • Typical Gate Charge @ 10V (nC)
    23.5
  • Typical Input Capacitance @ Vds (pF)
    1350@100V
  • Maximum Power Dissipation (mW)
    138000
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    44
  • Typical Turn-On Delay Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.29 mm
  • Package Width
    6.1 mm
  • Package Length
    6.6 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources