Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.95
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
600
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
11
Maximum Drain-Source Resistance (mOhm)
399@10V
Typical Gate Charge @ Vgs (nC)
11@10V
Typical Gate Charge @ 10V (nC)
11
Typical Input Capacitance @ Vds (pF)
545@100V
Maximum Power Dissipation (mW)
208000
Typical Fall Time (ns)
20
Typical Rise Time (ns)
20
Typical Turn-Off Delay Time (ns)
59
Typical Turn-On Delay Time (ns)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Typical Drain-Source Resistance @ 25°C (mOhm)
350@10V
Mounting
Surface Mount
Package Height
2.29
Package Width
6.1
Package Length
6.6
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Order Quantity

