Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
150
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3.5
Maximum Continuous Drain Current (A)
152
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
6.2@10V
Typical Gate Charge @ Vgs (nC)
97@10V
Typical Gate Charge @ 10V (nC)
97
Typical Input Capacitance @ Vds (pF)
6460@75V
Maximum Power Dissipation (mW)
2100
Typical Fall Time (ns)
14
Typical Rise Time (ns)
20
Typical Turn-Off Delay Time (ns)
67.5
Typical Turn-On Delay Time (ns)
18.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Typical Drain-Source Resistance @ 25°C (mOhm)
5.1@10V|5.4@10V|5.6@6V|5.9@6V
Mounting
Surface Mount
Package Height
4.45
Package Width
9.14
Package Length
10.03
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Order Quantity

