Arrow Electronic Components Online
AOB1608L|ALPHAO|simage
AOB1608L|ALPHAO|limage
MOSFETs

AOB1608L

Trans MOSFET N-CH 60V 140A 3-Pin(2+Tab) D2PAK T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    140
  • Maximum Drain-Source Resistance (mOhm)
    7.3@10V
  • Typical Gate Charge @ Vgs (nC)
    69@10V
  • Typical Gate Charge @ 10V (nC)
    69
  • Typical Input Capacitance @ Vds (pF)
    3069@25V
  • Maximum Power Dissipation (mW)
    2100
  • Typical Fall Time (ns)
    11
  • Typical Rise Time (ns)
    25
  • Typical Turn-Off Delay Time (ns)
    47
  • Typical Turn-On Delay Time (ns)
    18
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    6.3@10V|6.6@10V
  • Mounting
    Surface Mount
  • Package Height
    4.45
  • Package Width
    9.14
  • Package Length
    10.03
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources