Arrow Electronic Components Online
AO8820|ALPHAO|simage
AO8820|ALPHAO|limage
MOSFETs

AO8820

Trans MOSFET N-CH 20V 7A 8-Pin TSSOP

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Dual Common Drain Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    7
  • Maximum Drain-Source Resistance (mOhm)
    21@10V
  • Typical Gate Charge @ Vgs (nC)
    6@4.5V
  • Typical Gate Charge @ 10V (nC)
    6
  • Typical Input Capacitance @ Vds (pF)
    500@10V
  • Maximum Power Dissipation (mW)
    1500
  • Typical Fall Time (ns)
    18000
  • Typical Rise Time (ns)
    1
  • Typical Turn-Off Delay Time (ns)
    7400
  • Typical Turn-On Delay Time (ns)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    17.2@10V|19.4@4.5V|20.7@3.6V|25@2.5V|35@1.8V
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources