Arrow Electronic Components Online
AO7407|ALPHAO|limage
AO7407|ALPHAO|simage
MOSFET

AO7407

Trans MOSFET P-CH 20V 1.2A 3-Pin SC-70 T/R

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    1.2
  • Maximum Drain-Source Resistance (mOhm)
    135@4.5V
  • Typical Gate Charge @ Vgs (nC)
    6.2@4.5V
  • Typical Input Capacitance @ Vds (pF)
    540@10V
  • Maximum Power Dissipation (mW)
    630
  • Typical Fall Time (ns)
    28.7
  • Typical Rise Time (ns)
    10.7
  • Typical Turn-Off Delay Time (ns)
    74
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    100@1.8V|65@4.5V|80@2.5V
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.3
  • Package Length
    2.1
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources