Arrow Electronic Components Online
AO6401A|ALPHAO|simage
AO6401A|ALPHAO|limage
MOSFETs

AO6401A

Trans MOSFET P-CH 30V 5A 6-Pin TSOP

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    5
  • Maximum Drain-Source Resistance (mOhm)
    47@10V
  • Typical Gate Charge @ Vgs (nC)
    7@4.5V|14@10V
  • Typical Gate Charge @ 10V (nC)
    14
  • Typical Input Capacitance @ Vds (pF)
    645@15V
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    9
  • Typical Rise Time (ns)
    3.5
  • Typical Turn-Off Delay Time (ns)
    41
  • Typical Turn-On Delay Time (ns)
    6.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    39@10V|45@4.5V|59@2.5V
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources