Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.29.00.55
Automotive
Unknown
Category
Power MOSFET
Configuration
Dual Dual Drain
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
7.1
Maximum Drain-Source Resistance (mOhm)
25@10V
Typical Gate Charge @ Vgs (nC)
9.6@4.5V|19@10V
Typical Gate Charge @ 10V (nC)
19
Typical Input Capacitance @ Vds (pF)
1040@15V
Maximum Power Dissipation (mW)
2000
Typical Fall Time (ns)
9
Typical Rise Time (ns)
5.5
Typical Turn-Off Delay Time (ns)
26
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Drain-Source Resistance @ 25°C (mOhm)
17@10V|27@4.5V
Mounting
Surface Mount
Package Height
1.5
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

