Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Category
Power MOSFET
Configuration
Dual Dual Drain
Channel Mode
Enhancement
Channel Type
N|P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
30
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
8@N Channel|7@P Channel
Maximum Drain-Source Resistance (mOhm)
20@10V@N Channel|22@10V@P Channel
Typical Gate Charge @ Vgs (nC)
7.5@4.5V|15@10V
Typical Gate Charge @ 10V (nC)
15
Typical Input Capacitance @ Vds (pF)
1040@15V
Maximum Power Dissipation (mW)
2000
Typical Fall Time (ns)
3.3
Typical Rise Time (ns)
4.4
Typical Turn-Off Delay Time (ns)
17.3
Typical Turn-On Delay Time (ns)
5.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Drain-Source Resistance @ 25°C (mOhm)
16.5@10V|17.5@10V|19.5@4.5V|27.5@4.5V
Mounting
Surface Mount
Package Height
1.5
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

